Milwaukee 4933464620 20000rpm Cut Off Tool

Subtotal (1 unit)*

£286.16

(exc. VAT)

£343.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£286.16

*price indicative

RS Stock No.:
277-661
Mfr. Part No.:
4933464620
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Air Grinder

Grinder Type

Cut Off Tool

Speed

20000rpm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee FUEL Cut Off Tool is very capable problem solving tool for cutting steel, stainless steel, non-ferrous materials, drywall, fibre cement, plastic and ceramics. It is easily adjustable guard and unique forward/reverse selectable blade rotation direction to protect user from debris in various cutting positions.

Quick release dust shoe with depth adjustment and optional dust extraction port

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy