SAM RC1652P 500rpm Air Die Grinder

Subtotal (1 unit)*

£233.28

(exc. VAT)

£279.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£233.28

*price indicative

RS Stock No.:
666-844
Mfr. Part No.:
RC1652P
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Grinder Type

Air Die Grinder

Product Type

Grinder

Speed

500rpm

Sound Level

6.2dBA

Power Rating

740W

Handle Type

PVC Sheathed

Inlet Thread Standard

G 1/4

Overall Length

330mm

Standards/Approvals

ISO 28927-2

Overall Height

45mm

Overall Width

45mm

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM Intensive long straight grinder is a powerful, high-performance tool designed for metalworkers and locksmiths tackling demanding tasks. With a robust power rating of 740 W, it delivers impressive rotation speeds of up to 19,500 rpm, enabling substantial time savings, especially when working within confined spaces such as tubes. Engineered for comfort and ergonomic use, the grinder features a secure handle that provides an Ideal grip, allowing users to maintain full control and precision. Its extended spindle is specifically crafted for reaching tight spots, making it an indispensable ally for repetitive and large-scale applications, all while ensuring optimal working torque and minimising vibration.

Powerful 740 W motor combined with a high rotation speed of 19500 rpm for efficient grinding

Designed for two handed operation enhancing control and comfort during use

Extended spindle allows access to difficult locations particularly inside tubes

Optimum torque facilitates heavy duty tasks making it Ideal for professional applications

Lightweight design at only 1630 g promoting ease of use without compromising performance

Sheathed casing handle insulates against cold ensuring comfort during prolonged operation

Includes a rear exhaust for improved airflow and reduced operator fatigue

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy