SAM RC530L 23000rpm Air Die Grinder
- RS Stock No.:
- 666-528
- Mfr. Part No.:
- RC530L
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 666-528
- Mfr. Part No.:
- RC530L
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Grinder Type | Air Die Grinder | |
| Product Type | Grinder | |
| Sound Level | 93dBA | |
| Speed | 23000rpm | |
| Power Rating | 370W | |
| Overall Length | 330mm | |
| Inlet Size | 6 mm | |
| Overall Height | 45mm | |
| Standards/Approvals | ISO 14001 | |
| Overall Width | 45mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Grinder Type Air Die Grinder | ||
Product Type Grinder | ||
Sound Level 93dBA | ||
Speed 23000rpm | ||
Power Rating 370W | ||
Overall Length 330mm | ||
Inlet Size 6 mm | ||
Overall Height 45mm | ||
Standards/Approvals ISO 14001 | ||
Overall Width 45mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM outillage 6mm long straight grinder is a robust tool designed for precision grinding in tight or hard-to-reach areas. Its aluminum frame and long, hardened steel spindle provide superior resistance to impacts and accidental drops, ensuring long-lasting durability. This grinder is Ideal for working inside pipes or other confined spaces, offering reliability and high performance for demanding grinding tasks.
Includes aluminum frame for lightweight yet Durable construction
Ideal for accessing hard-to-reach areas or working inside pipes
Delivers robust performance with superior resistance to accidental drops
Perfect for use in industrial, automotive, and maintenance applications
