SAM RC533 1.2rpm Air Angle Grinder
- RS Stock No.:
- 666-529
- Mfr. Part No.:
- RC533
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 666-529
- Mfr. Part No.:
- RC533
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Grinder Type | Air Angle Grinder | |
| Product Type | Grinder | |
| Speed | 1.2rpm | |
| Sound Level | 6.3dBA | |
| Handle Type | Straight | |
| Power Rating | 4kW | |
| Overall Length | 205mm | |
| Standards/Approvals | ISO 28927-2 | |
| Overall Width | 56mm | |
| Overall Height | 46mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Grinder Type Air Angle Grinder | ||
Product Type Grinder | ||
Speed 1.2rpm | ||
Sound Level 6.3dBA | ||
Handle Type Straight | ||
Power Rating 4kW | ||
Overall Length 205mm | ||
Standards/Approvals ISO 28927-2 | ||
Overall Width 56mm | ||
Overall Height 46mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Straight grinder for adhesives is expertly designed to facilitate the efficient removal of adhesives and renovation of painted surfaces. With its innovative rubber disc accessory MADE from natural rubber, this grinder prevents overheating and avoids leaving marks, ensuring excellent results while upholding the integrity of the surface. Engineered with a control lever and a comfortable sheath, it prioritises user comfort and safety. The rear exhaust design further contributes to enhanced usability, making it an essential tool for both professionals and DIY enthusiasts looking to achieve top-notch finishes.
Equipped with a natural rubber disc accessory that prevents surface damage
Designed for efficient adhesive removal and painted surface renovation
Control lever provides precise control during operation
Comfortable sheath enhances user experience and handling
Rear exhaust helps maintain optimal working conditions
Compliant with standards: 2006/42/CE ISO 15744 ISO 28927 2
