Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 208-723
- Mfr. Part No.:
- 1552
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Grinder Type | Angle Grinder | |
| Product Type | Air Grinder | |
| Sound Level | 2.5dBA | |
| Speed | 4500rpm | |
| Handle Type | Anti-Vibration | |
| Power Rating | 550W | |
| Overall Length | 307mm | |
| Standards/Approvals | ISO 15744, 2006/42/CE | |
| Overall Height | 150mm | |
| Overall Width | 65mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Grinder Type Angle Grinder | ||
Product Type Air Grinder | ||
Sound Level 2.5dBA | ||
Speed 4500rpm | ||
Handle Type Anti-Vibration | ||
Power Rating 550W | ||
Overall Length 307mm | ||
Standards/Approvals ISO 15744, 2006/42/CE | ||
Overall Height 150mm | ||
Overall Width 65mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
1552
The SAM Outillage Pneumatic angular disc cutter is designed for professional grade cutting, offering unmatched performance with its robust build. Featuring a powerful motor, this tool excels in strength and durability, ensuring that each task is executed with precision. With its easily accessible one piece steel casing, maintenance is straightforward, allowing for uninterrupted workflow. The rear exhaust design aids in maintaining a clear view of the cutting surface while enhancing operator safety. This tool is perfect for those seeking reliability and efficiency in their cutting applications.
Equipped with an anti vibration handle to reduce user fatigue
Works effectively under normal conditions ensuring longevity
Designed with a rear exhaust for improved visibility and safety
Complies with ISO standards for enhanced quality assurance
