AF Products ASDZ420D Invertible Sprayduster Zero Air Duster, 420 ml
- RS Stock No.:
- 874-1037
- Mfr. Part No.:
- ASDZ420D
- Brand:
- AF Products
Stock information currently inaccessible
- RS Stock No.:
- 874-1037
- Mfr. Part No.:
- ASDZ420D
- Brand:
- AF Products
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AF Products | |
| Package Size | 420 ml | |
| Package Type | Aerosol | |
| Active Chemical | Carbon | |
| Delicate and Optics Use | Yes | |
| Flammable | No | |
| Invertible | Yes | |
| High Power | No | |
| Global Warming Potential | 1 | |
| Trade Name | Sprayduster Zero | |
| Select all | ||
|---|---|---|
Brand AF Products | ||
Package Size 420 ml | ||
Package Type Aerosol | ||
Active Chemical Carbon | ||
Delicate and Optics Use Yes | ||
Flammable No | ||
Invertible Yes | ||
High Power No | ||
Global Warming Potential 1 | ||
Trade Name Sprayduster Zero | ||
- COO (Country of Origin):
- GB
Related links
- Ambersil 33183 Invertible INVERTIBLE DUSTER 2 Air Duster, 200 ml
- RS PRO Invertible RS Invertible Dust Remover Air Duster, 200 ml
- RS PRO Invertible RS PRO Air Duster, 200 ml
- RS PRO Invertible RS PRO Air Duster, 250 ml Flammable
- RS PRO Invertible Air Duster Flammable
- Electrolube EREADPI200 New High Power Invertible EADP Air Duster, 200 ml
- Chemtronics ES1624E High Power Invertible Typhoon Blast All-Way Duster Air Duster, 200 ml
- MG Chemicals 402C-235G Invertible Super Duster Air Duster, 235 g
