Schneider Electric Male IEC 9.52 mm White Male 1 Outlet Socket, Flush, Repacked

Subtotal (1 unit)*

£7.75

(exc. VAT)

£9.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.75

*price indicative

RS Stock No.:
865-838
Mfr. Part No.:
S320405W
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Socket

Connector Type

Male IEC 9.52 mm

Number of Outlets

1

Gender

Male

Width

45mm

Height

71mm

Colour

White

Mount Type

Flush

Finish

Matt Silver

Screwed/Screwless

Screw

Material

Zinc Alloy

Standards/Approvals

REACh Regulation

Series

Ovalis

Depth

34.1mm

Product Condition

Repacked

COO (Country of Origin):
ES
The Schneider Electric TV socket is designed to ensure optimal connectivity in domestic environments. Its robust build and refined finish make it a perfect fit for modern interiors.

Lightweight design, weighing only 0.041 kg

Robust construction using UV-resistant plastic and PBT

Supports video signals up to 2150 MHz with minimal attenuation

Easy installation with dual fixation modes - by screws or clips

1

28


34

62

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy