Draytek Base Magnetic Base Magnetic Base ANT-BAS1

Image representative of range

Get a bulk buy discount

Add 5 more to save £1.80

View bulk pricing options

Subtotal (1 unit)*

£18.18

(exc. VAT)

£21.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4£18.18-
5 +£17.82£1.80

*price indicative

RS Stock No.:
707-883
Mfr. Part No.:
ANT-BAS1
Brand:
Draytek
Find similar products by selecting one or more attributes.
Select all

Brand

Draytek

Sub Type

Base

Product Type

Magnetic Base

Kit Contents

Magnetic Base

Standards/Approvals

802.11ac

COO (Country of Origin):
TW
The Draytek Magnetic Base and Extension Cable compatible with the ANT-2520, ANT-1207 and ANT-1005 aerials used with any wireless access point. This allows your aerials to be positioned to avoid any obstructions or enclosures which are obscuring the router or wireless access point and find the optimum location. The magnetic antenna base is supplied singly; you can purchase 1, 2 or 3 to suit the number of aerials on your router or access point. The antenna base is compatible with dual-band aerials so can be used for both 2.4Ghz and 5Ghz operation.

1M Extension Cable

Allows aerial to be located in best position

Compatible with ANT-2520,1207 and 1005

Suitable for all DrayTek routers and access Points

Compatible with 802.11a,b,g,n and 802.11ac

Dual-Band: 2.4Ghz and 5Ghz

Available in black only

Suitable for indoor use only

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy