Taoglas Mounting Bracket Aerial Mounting & Installation Wall Bracket UMB.ALL.A
- RS Stock No.:
- 690-678
- Mfr. Part No.:
- UMB.ALL.A
- Brand:
- Taoglas
Get a bulk buy discount
Add 10 more to save 11%
View bulk pricing optionsSubtotal (1 unit)*
£48.45
(exc. VAT)
£58.14
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 149 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £48.45 | - |
| 10 - 24 | £42.65 | 11% |
| 25 - 99 | £38.31 | 20% |
| 100 - 499 | £31.90 | 34% |
| 500 + | £31.10 | 35% |
*price indicative
- RS Stock No.:
- 690-678
- Mfr. Part No.:
- UMB.ALL.A
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Sub Type | Mounting Bracket | |
| Product Type | Aerial Mounting & Installation Wall Bracket | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Sub Type Mounting Bracket | ||
Product Type Aerial Mounting & Installation Wall Bracket | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- TW
The Taoglas Universal Mounting Bracket is versatile and designed for external antennas. It offers multiple mounting options including a hose clamp pole mount, V-bolt pole mount, beam mount, and wall mount, providing flexible installation solutions for various setups.
Base Mount
M8 Hardware
RoHS and REACH Compliant
Related links
- Taoglas Mounting Bracket Aerial Mounting & Installation Wall Bracket Mast Clips, Mounting Bracket MB.A.MX2
- Taoglas Mounting Bracket Aerial Mounting & Installation Wall Bracket Mounting Cover PMB.MA9.01
- Taoglas Mounting Bracket Aerial Mounting & Installation Wall Bracket Pole Mount Bracket Kit PMB.L.SYN.22
- Taoglas Mounting Bracket Aerial Mounting & Installation Wall Bracket Mounting Bracket, Mast Clips MB.A.MX1
- Taoglas Mounting Bracket Aerial Mounting & Installation Wall Bracket Mounting Bracket, Mast Clips MB.A.MA32X
- Phoenix Contact Mounting Bracket Aerial Mounting & Installation Wall Bracket 2885870
- Siemens Mounting Bracket Aerial Mounting & Installation Wall Bracket Antenna Holder 3-Way Kit Stainless Steel
- Taoglas Cover Aerial Mounting & Installation Wall Bracket Protective Cover MGS.01
