Phoenix Contact Coaxial Cable Aerial Mounting & Installation Coaxial Flylead Antenna Cable 2867393
- RS Stock No.:
- 133-766
- Mfr. Part No.:
- 2867393
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£460.36
(exc. VAT)
£552.43
(inc. VAT)
- RS Stock No.:
- 133-766
- Mfr. Part No.:
- 2867393
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Aerial Mounting & Installation Coaxial Flylead | |
| Sub Type | Coaxial Cable | |
| Kit Contents | Antenna Cable | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Aerial Mounting & Installation Coaxial Flylead | ||
Sub Type Coaxial Cable | ||
Kit Contents Antenna Cable | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Phoenix Contact Antenna cable is a high quality coaxial cable designed for outdoor installations. This cable ensures reliable performance. It features a solid inner conductor and provides an impedance of 50 ohm. The cable length of 24m and frequency range of 400 MHz to 5.8 GHz make it versatile for various applications.
Low attenuation for efficient signal transmission
UV resistant for durability in outdoor environments
Solid inner conductor for stable connectivity
Related links
- Phoenix Contact Coaxial Cable Aerial Mounting & Installation Coaxial Flylead Antenna Cable 2867380
- Phoenix Contact Coaxial Cable Aerial Mounting & Installation Coaxial Flylead Antenna Cable 5606124
- Phoenix Contact Coaxial Cable Aerial Mounting & Installation Coaxial Flylead Antenna Cable 5606125
- L-Com Antenna Aerial Mounting & Installation Coaxial Flylead Hardware Mounting Screw
- L-Com Antenna Aerial Mounting & Installation Coaxial Flylead (1X) HGX-RMT01 Mounting Bracket kit for Ubiquity Rocket M-5
- Ewon Cable Aerial Mount & Installation FAC91101_0100
- Phoenix Contact Antenna Aerial Mounting & Installation Straight Mast 1.8 m Connecting Cable, Mounting Bracket 2904801
- Phoenix Contact Antenna Aerial Mounting & Installation Straight Mast Omnidirectional Antenna 2904802

