Texas Instruments THS6012CDWP, ADSL Line Driver, Dual Current Feedback Amplifier Differential, 20-Pin SOIC
- RS Stock No.:
- 662-4475
- Mfr. Part No.:
- THS6012CDWP
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 662-4475
- Mfr. Part No.:
- THS6012CDWP
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Topology | Current Feedback Amplifier | |
| Typical 3dB Bandwidth | 315MHz | |
| Typical Slew Rate | 900V/µs | |
| Power Supply Type | Dual, Single | |
| Typical Single Supply Voltage | 12 V, 15 V, 18 V, 24 V, 28 V | |
| Typical Dual Supply Voltage | ±12 V, ±15 V, ±5 V, ±9 V | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 20 | |
| Output Type | Differential | |
| Dimensions | 12.82 x 7.52 x 2.55mm | |
| Height | 2.55mm | |
| Width | 7.52mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Length | 12.82mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Topology Current Feedback Amplifier | ||
Typical 3dB Bandwidth 315MHz | ||
Typical Slew Rate 900V/µs | ||
Power Supply Type Dual, Single | ||
Typical Single Supply Voltage 12 V, 15 V, 18 V, 24 V, 28 V | ||
Typical Dual Supply Voltage ±12 V, ±15 V, ±5 V, ±9 V | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 20 | ||
Output Type Differential | ||
Dimensions 12.82 x 7.52 x 2.55mm | ||
Height 2.55mm | ||
Width 7.52mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Length 12.82mm | ||
