ITEM M8 40 mm Dia. Feet, Polyamide, 1500 N Static Load Capacity 15 ° Tilt Angle

Subtotal (1 bag of 2 units)*

£14.93

(exc. VAT)

£17.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£14.93£7.465

*price indicative

RS Stock No.:
908-167
Mfr. Part No.:
0.0.265.69
Brand:
ITEM
Find similar products by selecting one or more attributes.
Select all

Brand

ITEM

Static Load Rating

1500N

Product Type

Feet

Thread Size

M8

Thread Length

80mm

Tilt Angle

15 °

Base Material

Polyamide

Base Diameter

40mm

Overall Height

83mm

Standards/Approvals

RoHS

Series

0.0.265

COO (Country of Origin):
CN
The ITEM adjustable foot designed for versatile structural support in various applications, offering flexible height adjustment options and stability for a wide range of assemblies.

Infinitely adjustable for custom height requirements

Constructed with Durable materials for lasting performance

Plate MADE from PA, providing additional stability and strength

Maximum load capacity of 1500 N for robust applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy