ITEM M16 80 mm Dia. Feet, Zinc, 10000 N Static Load Capacity 7 ° Tilt Angle
- RS Stock No.:
- 908-166
- Mfr. Part No.:
- 0.0.265.66
- Brand:
- ITEM
Subtotal (1 bag of 2 units)*
£73.33
(exc. VAT)
£88.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £73.33 | £36.665 |
*price indicative
- RS Stock No.:
- 908-166
- Mfr. Part No.:
- 0.0.265.66
- Brand:
- ITEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITEM | |
| Static Load Rating | 10000N | |
| Product Type | Feet | |
| Thread Size | M16 | |
| Thread Length | 160mm | |
| Tilt Angle | 7 ° | |
| Base Material | Zinc | |
| Base Diameter | 80mm | |
| Overall Height | 160mm | |
| Standards/Approvals | RoHS | |
| Series | 0.0.265 | |
| Select all | ||
|---|---|---|
Brand ITEM | ||
Static Load Rating 10000N | ||
Product Type Feet | ||
Thread Size M16 | ||
Thread Length 160mm | ||
Tilt Angle 7 ° | ||
Base Material Zinc | ||
Base Diameter 80mm | ||
Overall Height 160mm | ||
Standards/Approvals RoHS | ||
Series 0.0.265 | ||
- COO (Country of Origin):
- CN
The ITEM adjustable foot provides a versatile solution for a variety of structural needs, ensuring stability and support with its precision design and robust materials.
Infinitely adjustable for customised height settings
Manufactured from high-quality materials, ensuring durability
Black foot plate crafted from die-cast zinc for enhanced strength
Suitable for use with base plates and transport plates
Related links
- Ganter M16 80 mm Dia. Feet 12000 N Static Load Capacity 6° Tilt Angle
- Ganter M16 80 mm Dia. Feet 19000 N Static Load Capacity 6° Tilt Angle
- Ganter M16 80 mm Dia. Feet 1200 N Static Load Capacity 6° Tilt Angle
- Ganter M16 60 mm Dia. Feet 16000 N Static Load Capacity 6° Tilt Angle
- Ganter M16 50 mm Dia. Feet 16000 N Static Load Capacity 6° Tilt Angle
- Ganter M24 60 mm Dia. Feet 95000 N Static Load Capacity 15 ° Tilt Angle
- ITEM M8 40 mm Dia. Feet 1500 N Static Load Capacity 15 ° Tilt Angle
- Bosch Rexroth M12 44 mm Dia. Adjustable Foot 10000 N Static Load Capacity 5 ° Tilt Angle
