Ganter M16 50 mm Dia. Feet, Galvanised Steel, 13 kN Static Load Capacity 12° Tilt Angle
- RS Stock No.:
- 829-569
- Mfr. Part No.:
- GN.12015
- Brand:
- Ganter
Subtotal (1 unit)*
£34.47
(exc. VAT)
£41.36
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £34.47 |
*price indicative
- RS Stock No.:
- 829-569
- Mfr. Part No.:
- GN.12015
- Brand:
- Ganter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ganter | |
| Product Type | Feet | |
| Static Load Rating | 13kN | |
| Thread Size | M16 | |
| Thread Length | 13.5mm | |
| Tilt Angle | 12° | |
| Base Material | Galvanised Steel | |
| Base Diameter | 50mm | |
| Overall Height | 59mm | |
| Stud Material | Galvanised Steel | |
| Standards/Approvals | RoHS Compliant | |
| Series | GN 6311.4 | |
| Select all | ||
|---|---|---|
Brand Ganter | ||
Product Type Feet | ||
Static Load Rating 13kN | ||
Thread Size M16 | ||
Thread Length 13.5mm | ||
Tilt Angle 12° | ||
Base Material Galvanised Steel | ||
Base Diameter 50mm | ||
Overall Height 59mm | ||
Stud Material Galvanised Steel | ||
Standards/Approvals RoHS Compliant | ||
Series GN 6311.4 | ||
- COO (Country of Origin):
- DE
The Elesa Adjustable Foot features a zinc-plated steel base and provides stable support for machinery and equipment. It allows precise levelling while ensuring reliable positioning.
Zinc-plated steel base for durability
Static load applied along the Axis of the levelling element
Side or angular loading increases stress on the foot
Provides stable and adjustable support for machinery
Related links
- Ganter M16 50 mm Dia. Feet 16000 N Static Load Capacity 6° Tilt Angle
- Ganter M16 60 mm Dia. Feet 16000 N Static Load Capacity 6° Tilt Angle
- Ganter M16 80 mm Dia. Feet 19000 N Static Load Capacity 6° Tilt Angle
- Ganter M16 80 mm Dia. Feet 1200 N Static Load Capacity 6° Tilt Angle
- Ganter M16 80 mm Dia. Feet 12000 N Static Load Capacity 6° Tilt Angle
- Ganter M24 60 mm Dia. Feet 95000 N Static Load Capacity 15 ° Tilt Angle
- ITEM M16 80 mm Dia. Feet 10000 N Static Load Capacity 7 ° Tilt Angle
- RS PRO M16 50 mm Dia. Adjustable Foot 400 kg Static Load Capacity 10 ° Tilt Angle
