Stock information currently inaccessible
- RS Stock No.:
- 349-3124
- Mfr. Part No.:
- DP8005
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Trade Name | Scotch-Weld DP8005 | |
| Adhesive Type | Acrylic Adhesive | |
| Application | Assembling, Attaching, Bonding, Encapsulating, Joining, Potting, Sealing | |
| Material Compatibility | PE, Plastic, PP | |
| Colour | White | |
| Acrylic Type | Acrylic | |
| Product Form | Liquid | |
| Package Type | Dual Cartridge | |
| Package Size | 38 ml | |
| Cure Time | 24 h | |
| Shear Strength | 2400 psi, 300 psi | |
| Viscosity Measurement | 25000cP/s | |
| Viscosity Description | Medium Viscosity | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Trade Name Scotch-Weld DP8005 | ||
Adhesive Type Acrylic Adhesive | ||
Application Assembling, Attaching, Bonding, Encapsulating, Joining, Potting, Sealing | ||
Material Compatibility PE, Plastic, PP | ||
Colour White | ||
Acrylic Type Acrylic | ||
Product Form Liquid | ||
Package Type Dual Cartridge | ||
Package Size 38 ml | ||
Cure Time 24 h | ||
Shear Strength 2400 psi, 300 psi | ||
Viscosity Measurement 25000cP/s | ||
Viscosity Description Medium Viscosity | ||
3M Adhesive, Medium Viscosity, 2 to 3hr Handling Strength Time - Scotch-Weld Series - DP8005
Make plastic and metal stick together in a jiffy using this adhesive from 3M. It takes the prep work out of joining low-surface energy plastics, as there's no need for etching or priming. The glue gives you the benefit of impact-resistant composite bonding, so you can leave screws and rivets in your toolbox. Thanks to its medium viscosity, it delivers controlled dispensing that spreads out to wet your substrate sufficiently, without excess.
Features & Benefits
• Resists water, humidity and many chemicals for compatibility with harsh settings
• Fully cures in 8 to 24hrs, so there's minimal waiting time
• Versatile, as it's suitable for indoor or outdoor use
Applications
• Construction sites
• Electronics manufacturing
• Commercial signage
• Automotive industry
How long does this adhesive take to reach handling strength?
The glue reaches handling strength after 2 to 3 hours, so it's a fast worker.
3M Scotch-Weld DP8005 Structual Plastic Adhesive
Introducing the 3M™ Scotch-Weld™ 8005. This is a two-component acrylic adhesive that's specifically formulated to bond low surface energy (LSE) plastics. However, it will also bond a variety of other materials ranging from metals, rubber, glass, ceramics and glass with limited surface preparation. For general adhesive applications, this 3M solution is versatile and reliable.
Controlled Dispensing
The Scotch-Weld™ DP8005 has a medium viscosity, great for precision dispensing and spreads sufficiently out on the surface. With a mix ratio of 10:1 it provides a 3 minutes working time. It reaches its maximum bond by approximately 3 hours and its fully cured in 24 hours (22°C).
Simple Adhesive with Acrylic
Acrylic adhesives are a two-part package that provides excellent bond strength and durability. Is also referred to as epoxy adhesive or epoxy glue, its very unique without priming or surface preparation when bonding LSE plastics.
Features and Benefits
• Ability to structural bond low surface energy plastics such as polyolefins, polypropylene, polyethylene and TPO's
• Excellent resistance to water and humidity combined with very good chemical resistance results in a bond that can withstand a variety of applications and conditions
• Cures at room temperature without heat or other chemicals to eliminate complex adhesion processes
• One step process results in a strong bond on low surface energy plastics minimizing or eliminating pre-treatment or preparation of the substrates needed prior to bonding
• Requires 3M EPX™ Manual Dispenser (RS - 905-4573) and DP8005 nozzle (RS - 349-3146)
FAQ's
What is the shelf life of this Acrylic Adhesive?
This adhesive has a shelf life of 12 months from the dispatch date from the manufacturer.
Why Choose 3M?
3M are a trusted name in tapes and adhesives. With a huge range of versatile and specialist tapes, 3M support dozens of industries and applications, from heavy-duty construction to DIY around the home. Whatever your needs, 3M supplies an adhesive solution that won't let you down.
