Loctite TEROSON MS 939 Adhesive

Subtotal (1 unit)*

£19.31

(exc. VAT)

£23.17

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£19.31

*price indicative

RS Stock No.:
244-2036
Mfr. Part No.:
TEROSON MS 939 BK CR290ML
Brand:
Loctite
Find similar products by selecting one or more attributes.
Select all

Brand

Loctite

Trade Name

TEROSON MS 939

Product Type

Adhesive

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Loctite TEROSON MS 939 adhesive/sealant is a gun-grade, one-component adhesive/sealant based on silane modified polymers, which cures by reaction with moisture to an elastic product The skin formation and curing times are dependent on humidity and temperature, and the curing time also depends on joint depth, By increasing the temperature and moisture these times can be reduced; low temperature as well as low moisture retard the process. It demonstrates good adhesion to many substrates and is compatible with suitable paint systems The sealant also demonstrates good UV resistance and can therefore be used for interior and exterior applications TEROSON MS 939 demonstrates the strength necessary for elastic bonding.

Sag-resistant

Free of solvents, isocyanates, silicones and PVC

UV resistance

Accelerated curing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy