3M Scotch-Weld DP100 Liquid Adhesive, 400 ml
- RS Stock No.:
- 201-0509
- Mfr. Part No.:
- DP-100 Plus FV1180 2786 4
- Brand:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 201-0509
- Mfr. Part No.:
- DP-100 Plus FV1180 2786 4
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Trade Name | Scotch-Weld DP100 | |
| Adhesive Type | Epoxy Adhesive | |
| Application | Industrial | |
| Material Compatibility | Aluminium | |
| Colour | Clear | |
| Product Form | Liquid | |
| Package Type | Dual Cartridge | |
| Package Size | 400 ml | |
| Cure Time | 24 h | |
| Setting Time | 24h | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Trade Name Scotch-Weld DP100 | ||
Adhesive Type Epoxy Adhesive | ||
Application Industrial | ||
Material Compatibility Aluminium | ||
Colour Clear | ||
Product Form Liquid | ||
Package Type Dual Cartridge | ||
Package Size 400 ml | ||
Cure Time 24 h | ||
Setting Time 24h | ||
- COO (Country of Origin):
- FR
3M™ Scotch-Weld™ Epoxy Adhesive DP100 Plus
Features and Benefits
• Its flexibility makes it ideal for applications involving dissimilar surfaces, where coefficients of thermal expansion are a consideration, for example when bonding glass to metals
• Provides a strong, permanent bond with high shear strength and good peel even under vibration and impact combined with good flexibility
• Bonding of medium to high surface energy substrates, including metals, ceramics and glass, wood, and many plastics
• Improve aesthetics: invisible joints, replace rivets, welds and screws, create smoother bond lines
• Lightweighting: eliminate the weight of mechanical fasteners, use thinner, lighter materials
• Freedom to design: bond multiple materials, smaller joints take up less space
• Cost-efficient: use thinner materials to decrease costs, eliminate post-finishing
• Accurate and easy: control dispensing with 3M™ EPX™ exact proportioning and mixing applicators
• Stronger bonds: eliminate stress concentrations
• Provides a strong, permanent bond with high shear strength and good peel even under vibration and impact combined with good flexibility
• Bonding of medium to high surface energy substrates, including metals, ceramics and glass, wood, and many plastics
• Improve aesthetics: invisible joints, replace rivets, welds and screws, create smoother bond lines
• Lightweighting: eliminate the weight of mechanical fasteners, use thinner, lighter materials
• Freedom to design: bond multiple materials, smaller joints take up less space
• Cost-efficient: use thinner materials to decrease costs, eliminate post-finishing
• Accurate and easy: control dispensing with 3M™ EPX™ exact proportioning and mixing applicators
• Stronger bonds: eliminate stress concentrations
Applications
Very flexible, fast-setting, two-part epoxy adhesive that cures clear and stays clear even when cured in larger masses.
3M™ Scotch-Weld™ Epoxy Adhesive DP100 Plus is a very flexible, fast-setting, two-part epoxy adhesive that cures clear and stays clear even when cured in larger masses. This epoxy stays clear, but not colourless when cured in large masses.
4 minute worklife
High shear and peel strength
Slightly flexible
1:1 mix ratio
Recognized as meeting UL 94 HB
14Pa/s viscosity measurement
High shear and peel strength
Slightly flexible
1:1 mix ratio
Recognized as meeting UL 94 HB
14Pa/s viscosity measurement
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
