3M Scotch-Weld 76 Adhesive
- RS Stock No.:
- 200-6057
- Distrelec Article No.:
- 110-41-197
- Mfr. Part No.:
- 76
- Brand:
- 3M
Get a bulk buy discount
Add 15 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
£23.38
(exc. VAT)
£28.06
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 23 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | £23.38 | - |
| 15 - 39 | £22.42 | 4% |
| 40 + | £21.54 | 7% |
*price indicative
- RS Stock No.:
- 200-6057
- Distrelec Article No.:
- 110-41-197
- Mfr. Part No.:
- 76
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Adhesive | |
| Trade Name | Scotch-Weld 76 | |
| Material Compatibility | Paper, Carpet, Cork, Fabric, Foam, Metal, Wood | |
| Colour | Beige | |
| Standards/Approvals | No | |
| Base Chemical | Spray Adhesive | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Adhesive | ||
Trade Name Scotch-Weld 76 | ||
Material Compatibility Paper, Carpet, Cork, Fabric, Foam, Metal, Wood | ||
Colour Beige | ||
Standards/Approvals No | ||
Base Chemical Spray Adhesive | ||
- COO (Country of Origin):
- PL
3M Adhesive, Aerosol, High Initial Tack - Scotch-Weld Series - 76
Get just about any substrate to stick together using this adhesive from 3M. It's high-tack, so you can rest assured it holds fast to commonly used materials such as plastic, wood, cardboard and metal. The glue comes in a handy spray can that's a cinch to use with minimal mess and fuss. This packaging also makes it easy to grab your glue and go, for convenient in-field or studio use.
Features & Benefits
• Resists temperatures up to +110˚C for compatibility with extreme conditions
• Makes a strong bond, thanks to its shear strength of up to 200psi
Applications
• Upholstery
• Home decorating
• Construction sites
• Industrial manufacturing
How long does this adhesive take to bond two surfaces together?
The product acts quickly, so you only have to wait for about one hour for the bond between two surfaces to be secure.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Related links
- 3M Scotch-Weld DP110 Liquid Adhesive 48 ml
- 3M Scotch-Weld Liquid Adhesive, 400 mL
- 3M Scotch-Weld Cartridge Acrylic Adhesive, 490 ml
- 3M Scotch-Weld Liquid Adhesive 400 ml
- 3M Scotch-Weld DP8005 Liquid Adhesive, 38 ml
- 3M Scotch-Weld DP8405 Liquid Adhesive 45 ml
- 3M Scotch-Weld 30 Liquid Adhesive 1 L
- 3M Scotch-Weld DP 8810 Liquid Adhesive 45 ml

