MG Chemicals 9200 FR Liquid Epoxy Adhesive, 25 ml
- RS Stock No.:
- 181-0360
- Mfr. Part No.:
- 9200FR-25ML
- Brand:
- MG Chemical
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 181-0360
- Mfr. Part No.:
- 9200FR-25ML
- Brand:
- MG Chemical
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MG Chemical | |
| Trade Name | 9200 FR | |
| Adhesive Type | Epoxy Adhesive | |
| Application | Thermal Management | |
| Material Compatibility | Ceramic, Glass, Metal, Plastic | |
| Colour | Yellow | |
| Product Form | Liquid | |
| Package Type | Dual Cartridge | |
| Package Size | 25 ml | |
| Cure Time | 24 h | |
| Shear Strength | 0.7 (ABS) N/mm², 10 (Aluminium) N/mm², 12 (Copper) N/mm², 13 (Brass) N/mm², 14 (Stainless Steel) N/mm², 2.3 (Polycarbonate) N/mm² | |
| Viscosity Measurement | 370000 (Part B) cP/s, 380000 (Part A) cP/s | |
| Viscosity Description | Low | |
| Maximum Operating Temperature | +150°C | |
| Operating Temperature Range | -40 → +150 °C | |
| Specific Gravity | 1.3 | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand MG Chemical | ||
Trade Name 9200 FR | ||
Adhesive Type Epoxy Adhesive | ||
Application Thermal Management | ||
Material Compatibility Ceramic, Glass, Metal, Plastic | ||
Colour Yellow | ||
Product Form Liquid | ||
Package Type Dual Cartridge | ||
Package Size 25 ml | ||
Cure Time 24 h | ||
Shear Strength 0.7 (ABS) N/mm², 10 (Aluminium) N/mm², 12 (Copper) N/mm², 13 (Brass) N/mm², 14 (Stainless Steel) N/mm², 2.3 (Polycarbonate) N/mm² | ||
Viscosity Measurement 370000 (Part B) cP/s, 380000 (Part A) cP/s | ||
Viscosity Description Low | ||
Maximum Operating Temperature +150°C | ||
Operating Temperature Range -40 → +150 °C | ||
Specific Gravity 1.3 | ||
Minimum Operating Temperature -40°C | ||
9200FR is a toughened, flame retardant, two-part epoxy adhesive, designed to create long-lasting load bearing joints. It adheres strongly to materials that are difficult to bond to, including glass, ceramics, metals, engineered thermoplastics, and thermoset laminates, such as SMC (sheet molding compound) and GRP (glass-reinforced plastics). It creates tough vibration-resistant bonds, and is especially useful for joining dissimilar materials that will experience thermal cycling stresses. This product also provides excellent electrical insulation, and protects against static discharges, thermal shocks, galvanic corrosion, environmental humidity, salt water, fungus, and many harsh chemicals. It is smooth, non-sagging and thixotropic, so it is excellent for use on vertical surfaces and for gap-filling. It is also useful for potting electronics in enclosures with gaps where a non-thixotropic encapsulant would flow through.
