MG Chemicals 8349TFM Paste Adhesive, 45 ml
- RS Stock No.:
- 687-870
- Mfr. Part No.:
- 8349TFM-45ML
- Brand:
- MG Chemicals
Subtotal (1 unit)*
£59.54
(exc. VAT)
£71.45
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 34 unit(s) ready to ship
- Plus 55 unit(s) shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £59.54 |
*price indicative
- RS Stock No.:
- 687-870
- Mfr. Part No.:
- 8349TFM-45ML
- Brand:
- MG Chemicals
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MG Chemicals | |
| Product Type | Adhesive | |
| Trade Name | 8349TFM | |
| Application | Thermal | |
| Material Compatibility | Aluminium, Steel | |
| Colour | Grey | |
| Product Form | Paste | |
| Package Size | 45 ml | |
| Cure Time | 16 h | |
| Setting Time | 20min | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | ISO 9001:2015, UL 94V-0 | |
| Base Chemical | Thermal Adhesive | |
| Specific Gravity | 1.6 | |
| Select all | ||
|---|---|---|
Brand MG Chemicals | ||
Product Type Adhesive | ||
Trade Name 8349TFM | ||
Application Thermal | ||
Material Compatibility Aluminium, Steel | ||
Colour Grey | ||
Product Form Paste | ||
Package Size 45 ml | ||
Cure Time 16 h | ||
Setting Time 20min | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals ISO 9001:2015, UL 94V-0 | ||
Base Chemical Thermal Adhesive | ||
Specific Gravity 1.6 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CA
The MG Chemicals Thermal adhesive is a 2-part 1-1 epoxy system. It is a smooth, dark, off-grey paste that cures to form a hard, durable polymer that is thermally conductive, yet electrically insulating. It meets UL 94V-0 Standard as flame retardant. It bonds well to metals, ceramics, glass, and most plastics used in electronic assemblies.
Provides strong electrical insulation
High compressive and tensile strength
Strong resistance to humidity, salt water, mild bases, and aliphatic hydrocarbons
Related links
- 3M Scotch-Weld Cartridge Acrylic Adhesive, 45 ml
- MG Chemicals Fast Set Epoxy Paste Fast Set Epoxy, 10 ml
- MG Chemicals Solder Paste, 4.21 ml Syringe
- MG Chemicals Lead Free Flux Paste, 50 ml Jar
- MG Chemicals Lead Free Solder Paste, 25 ml Jar
- Araldite 2013-1 Paste Adhesive Adhesive 50 ml
- MG Chemicals 9200 Adhesive
- MG Chemicals 8331S Adhesive
