Loctite Loctite UK 1351 B25 / Loctite UK 5452 Paste Structural Adhesives, 400 ml

Subtotal (1 unit)*

£58.84

(exc. VAT)

£70.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£58.84

*price indicative

RS Stock No.:
648-919
Mfr. Part No.:
1378840
Brand:
Loctite
Find similar products by selecting one or more attributes.
Select all

Brand

Loctite

Trade Name

Loctite UK 1351 B25 / Loctite UK 5452

Product Type

Structural Adhesives

Application

Structural Bonding

Colour

Beige, Green

Product Form

Paste

Package Size

400 ml

Cure Time

Final setting time (23°C): 2 to 3 Days

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

Complies with the requirements of Germanischer Lloyd (GL)

Base Chemical

Polyurethane Adhesive

COO (Country of Origin):
DE
The Loctite Two component based adhesive is a solvent-free structural adhesive based on polyurethane. The resin part contains organic compounds with hydroxyl groups, the hardener is based on isocyanates. By mixing both components in a weight ratio of 100 : 40, a hard elastic two-component structural adhesive is formed through chemical reaction. The product can also be used for bridging wide gaps up to 15mm.

beige and green

Two part Resin and Hardener

400 ML quantity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy