3M Structural Adhesives

Subtotal (1 unit)*

£9.56

(exc. VAT)

£11.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.56

*price indicative

RS Stock No.:
150-746
Mfr. Part No.:
7000079818
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Structural Adhesives

Colour

Dark Brown

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Standards/Approvals

No

Viscosity

500 → 3, 200 cP

Specific Gravity

0.91

Base Chemical

Solvent

RoHS Status: Exempt

COO (Country of Origin):
CN

3M Structural Adhesives, 0.91 Specific Gravity, Dark Brown - 7000079818


This structural adhesives product from 3M is a solvent-based bonding solution formulated for demanding industrial assemblies. It is designed to join substrates where a viscous, dark brown adhesive is required and where service temperatures vary significantly. The formulation is appropriate for applications that need a solvent-borne system with controlled flow properties and a low mass per unit volume.

Features and Benefits:


• Specific gravity 0.91 provides lightweight bonding performance
• Operates from -40°C to +120°C for wide temperature tolerance
• Viscosity range 500-3200 cP enables adjustable flow control
• Solvent base allows rapid wetting of metallic surfaces
• Dark brown colour assists visual placement verification

Applications


• Suitable for bonding metallic components in fabrication
• Used with assemblies exposed to thermal cycling
• Ideal for joining parts where controlled flow is required
• Can be used for structural repairs in industrial environments
• Used for adhesive needing visible bond line

How does the product behave when applied to metal substrates?


The solvent-based chemistry promotes good surface wetting on metals, aiding adhesion prior to cure.

What does the viscosity range imply for dispensing?


A 500-3200 cP spread means it can be dispensed by hand-held syringes or automated pumps depending on required flowability.

How should it be stored to maintain consistency?


Store at stable, moderate temperatures away from direct heat sources to preserve rheological properties.

Will the adhesive maintain performance at low temperatures?


The formulation retains functional properties down to -40°C, allowing continued load-bearing capability in cold conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy