Analog Devices Hittite Low Pass Filter Active Filter, 6th Order
- RS Stock No.:
- 862-6247
- Mfr. Part No.:
- HMC900LP5E
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 862-6247
- Mfr. Part No.:
- HMC900LP5E
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Filter Type | Low Pass Filter | |
| Maximum Order | 6th | |
| Architecture | Switched Discrete Filter | |
| Number of Circuits | 2 | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 32 | |
| Dimensions | 5.1 x 5.1 x 1mm | |
| Height | 1mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 5.1mm | |
| Length | 5.1mm | |
| Maximum Operating Temperature | +85 °C | |
| Operating Temperature Range | -40 → +85 °C | |
| Series | Hittite | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Filter Type Low Pass Filter | ||
Maximum Order 6th | ||
Architecture Switched Discrete Filter | ||
Number of Circuits 2 | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 32 | ||
Dimensions 5.1 x 5.1 x 1mm | ||
Height 1mm | ||
Minimum Operating Temperature -40 °C | ||
Width 5.1mm | ||
Length 5.1mm | ||
Maximum Operating Temperature +85 °C | ||
Operating Temperature Range -40 → +85 °C | ||
Series Hittite | ||
