Maxim Low Pass Filter Active Filter, 2nd Order

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
800-0926
Mfr. Part No.:
MAX275AEWP+
Brand:
Maxim
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim

Filter Type

Low Pass Filter

Maximum Order

2nd

Architecture

Continuous Time

Cut-off Frequency

300kHz

Power Supply Type

Dual, Single

Typical Single Supply Voltage

5 V

Typical Dual Supply Voltage

±5V

Number of Circuits

2

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Dimensions

13 x 7.6 x 2.35mm

Height

2.35mm

Width

7.6mm

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 → +85 °C

Length

13mm

Maximum Operating Temperature

+85 °C

The Maxim MAX275 is continues time active filter consisting of independing cascadable second order section. Each section implement any all pole band pass or lowpass filter response and MAX275 is provide lower noise then switching filter.

Lowpass band pass output
No clock noise
No clock

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy