Maxim Integrated Low Pass Filter Active Filter, 8th Order
- RS Stock No.:
- 786-1275
- Mfr. Part No.:
- MAX7403ESA+
- Brand:
- Maxim
Stock information currently inaccessible
- RS Stock No.:
- 786-1275
- Mfr. Part No.:
- MAX7403ESA+
- Brand:
- Maxim
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim | |
| Filter Type | Low Pass Filter | |
| Maximum Order | 8th | |
| Architecture | Switched Capacitor | |
| Cut-off Frequency | 0.001 → 10kHz | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 4.5 → 5.5 V | |
| Number of Circuits | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 5 x 4 x 1.5mm | |
| Height | 1.5mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 4mm | |
| Operating Temperature Range | -40 → +85 °C | |
| Maximum Operating Temperature | +85 °C | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand Maxim | ||
Filter Type Low Pass Filter | ||
Maximum Order 8th | ||
Architecture Switched Capacitor | ||
Cut-off Frequency 0.001 → 10kHz | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 4.5 → 5.5 V | ||
Number of Circuits 1 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 5 x 4 x 1.5mm | ||
Height 1.5mm | ||
Minimum Operating Temperature -40 °C | ||
Width 4mm | ||
Operating Temperature Range -40 → +85 °C | ||
Maximum Operating Temperature +85 °C | ||
Length 5mm | ||
