onsemi Band Pass Filter Active Filter, 4th Order
- RS Stock No.:
- 739-0199
- Mfr. Part No.:
- FMS6141S5X
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 739-0199
- Mfr. Part No.:
- FMS6141S5X
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Filter Type | Band Pass Filter | |
| Maximum Order | 4th | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 5 V | |
| Number of Circuits | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SC-70 | |
| Pin Count | 5 | |
| Dimensions | 2 x 1.25 x 1mm | |
| Height | 1mm | |
| Operating Temperature Range | -40 → +85 °C | |
| Length | 2mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 1.25mm | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Filter Type Band Pass Filter | ||
Maximum Order 4th | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 5 V | ||
Number of Circuits 1 | ||
Mounting Type Surface Mount | ||
Package Type SC-70 | ||
Pin Count 5 | ||
Dimensions 2 x 1.25 x 1mm | ||
Height 1mm | ||
Operating Temperature Range -40 → +85 °C | ||
Length 2mm | ||
Minimum Operating Temperature -40 °C | ||
Width 1.25mm | ||
Maximum Operating Temperature +85 °C | ||
