Analog Devices Low Pass Filter Active Filter, 6th Order
- RS Stock No.:
- 697-7524
- Mfr. Part No.:
- ADA4430-1YKSZ-R2
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 697-7524
- Mfr. Part No.:
- ADA4430-1YKSZ-R2
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Filter Type | Low Pass Filter | |
| Maximum Order | 6th | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 3 V, 5 V | |
| Number of Circuits | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SC-70 | |
| Pin Count | 6 | |
| Dimensions | 2 x 1.25 x 0.9mm | |
| Height | 0.9mm | |
| Operating Temperature Range | -40 → +125 °C | |
| Width | 1.25mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Filter Type Low Pass Filter | ||
Maximum Order 6th | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 3 V, 5 V | ||
Number of Circuits 1 | ||
Mounting Type Surface Mount | ||
Package Type SC-70 | ||
Pin Count 6 | ||
Dimensions 2 x 1.25 x 0.9mm | ||
Height 0.9mm | ||
Operating Temperature Range -40 → +125 °C | ||
Width 1.25mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Length 2mm | ||
