Linear Technology Low Pass Filter Active Filter, 5th Order
- RS Stock No.:
- 545-5433
- Mfr. Part No.:
- LTC1062CSW#PBF
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 545-5433
- Mfr. Part No.:
- LTC1062CSW#PBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Filter Type | Low Pass Filter | |
| Maximum Order | 5th | |
| Architecture | Switched Capacitor | |
| Cut-off Frequency | 20kHz | |
| Power Supply Type | Dual, Single | |
| Typical Single Supply Voltage | 12 V, 15 V, 9 V | |
| Typical Dual Supply Voltage | ±3 V, ±5 V | |
| Number of Circuits | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC W | |
| Pin Count | 16 | |
| Dimensions | 10.49 x 7.6 x 2.34mm | |
| Height | 2.34mm | |
| Width | 7.6mm | |
| Length | 10.49mm | |
| Maximum Operating Temperature | +85 °C | |
| Operating Temperature Range | -40 → +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Filter Type Low Pass Filter | ||
Maximum Order 5th | ||
Architecture Switched Capacitor | ||
Cut-off Frequency 20kHz | ||
Power Supply Type Dual, Single | ||
Typical Single Supply Voltage 12 V, 15 V, 9 V | ||
Typical Dual Supply Voltage ±3 V, ±5 V | ||
Number of Circuits 1 | ||
Mounting Type Surface Mount | ||
Package Type SOIC W | ||
Pin Count 16 | ||
Dimensions 10.49 x 7.6 x 2.34mm | ||
Height 2.34mm | ||
Width 7.6mm | ||
Length 10.49mm | ||
Maximum Operating Temperature +85 °C | ||
Operating Temperature Range -40 → +85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- MY
