Maxim Integrated Band Pass Filter Active Filter, 2nd Order
- RS Stock No.:
- 146-1102
- Mfr. Part No.:
- MAX267BCNG+
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-1102
- Mfr. Part No.:
- MAX267BCNG+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Filter Type | Band Pass Filter | |
| Maximum Order | 2nd | |
| Architecture | Switched Capacitor | |
| Cut-off Frequency | 57kHz | |
| Power Supply Type | Dual, Single | |
| Typical Single Supply Voltage | 5 V | |
| Typical Dual Supply Voltage | ±5V | |
| Number of Circuits | 2 | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 24 | |
| Dimensions | 32.13 x 7.87 x 4.45mm | |
| Height | 4.45mm | |
| Operating Temperature Range | 0 → +70 °C | |
| Length | 32.13mm | |
| Maximum Operating Temperature | +70 °C | |
| Width | 7.87mm | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Filter Type Band Pass Filter | ||
Maximum Order 2nd | ||
Architecture Switched Capacitor | ||
Cut-off Frequency 57kHz | ||
Power Supply Type Dual, Single | ||
Typical Single Supply Voltage 5 V | ||
Typical Dual Supply Voltage ±5V | ||
Number of Circuits 2 | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 24 | ||
Dimensions 32.13 x 7.87 x 4.45mm | ||
Height 4.45mm | ||
Operating Temperature Range 0 → +70 °C | ||
Length 32.13mm | ||
Maximum Operating Temperature +70 °C | ||
Width 7.87mm | ||
Minimum Operating Temperature 0 °C | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
