Analog Devices Low Pass Filter Active Filter, 3rd Order
- RS Stock No.:
- 145-5851
- Mfr. Part No.:
- ADA4431-1YCPZ-R7
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-5851
- Mfr. Part No.:
- ADA4431-1YCPZ-R7
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Filter Type | Low Pass Filter | |
| Maximum Order | 3rd | |
| Architecture | Switched Capacitor | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 2.5 → 3.6 V | |
| Number of Circuits | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | LFCSP UQ | |
| Pin Count | 16 | |
| Dimensions | 3 x 3 x 0.55mm | |
| Height | 0.55mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 3mm | |
| Maximum Operating Temperature | +85 °C | |
| Length | 3mm | |
| Operating Temperature Range | -40 → +85 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Filter Type Low Pass Filter | ||
Maximum Order 3rd | ||
Architecture Switched Capacitor | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 2.5 → 3.6 V | ||
Number of Circuits 1 | ||
Mounting Type Surface Mount | ||
Package Type LFCSP UQ | ||
Pin Count 16 | ||
Dimensions 3 x 3 x 0.55mm | ||
Height 0.55mm | ||
Minimum Operating Temperature -40 °C | ||
Width 3mm | ||
Maximum Operating Temperature +85 °C | ||
Length 3mm | ||
Operating Temperature Range -40 → +85 °C | ||
