Siemens 1LA7 Reversible Induction AC Motor, 0.18 kW, IE1, 3 Phase, 4 Pole, 230 V, 400 V, Foot Mounting

Image representative of range

Subtotal (1 unit)*

£107.56

(exc. VAT)

£129.07

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£107.56

*price indicative

RS Stock No.:
775-4568
Mfr. Part No.:
1LA7 063-4AB10
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

0.18 kW

Efficiency Class

IE1

AC Motor Type

Induction

Supply Voltage

230 V, 400 V

Phase

3

Output Speed

1350 rpm

Number of Poles

4

Mounting Type

Foot

Shaft Diameter

11mm

Shaft Length

23mm

Width

120mm

Rotation

Reversible

Maximum Output Torque

1.3 Nm

Length

232mm

Current Rating

580 mA

Series

1LA7

Depth

124mm

Dimensions

232 x 120 x 124 mm

COO (Country of Origin):
CZ