TEC Motors T3C Clockwise AC Motor, 110 kW, IE4, 3 Phase, 4 Pole, B3 Foot Mounted Mounting
- RS Stock No.:
- 282-1625
- Mfr. Part No.:
- 110.043TECCB3-IE4
- Brand:
- TEC Motors
Subtotal (1 unit)*
£6,558.63
(exc. VAT)
£7,870.36
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6,558.63 |
*price indicative
- RS Stock No.:
- 282-1625
- Mfr. Part No.:
- 110.043TECCB3-IE4
- Brand:
- TEC Motors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TEC Motors | |
| Power Rating | 110 kW | |
| Efficiency Class | IE4 | |
| Frequency Rating | 50Hz | |
| Phase | 3 | |
| Number of Poles | 4 | |
| Mounting Type | B3 Foot Mounted | |
| Rotation | Clockwise | |
| Series | T3C | |
| Select all | ||
|---|---|---|
Brand TEC Motors | ||
Power Rating 110 kW | ||
Efficiency Class IE4 | ||
Frequency Rating 50Hz | ||
Phase 3 | ||
Number of Poles 4 | ||
Mounting Type B3 Foot Mounted | ||
Rotation Clockwise | ||
Series T3C | ||
- COO (Country of Origin):
- CN
Related links
- TEC Motors T3C Clockwise AC Motor IE4 4 Pole, B35 Foot & Flange Mounted Mounting
- TEC Motors T3C Anti Clockwise 90 kW 4 Pole, B3 Foot Mounted Mounting
- TEC Motors T3C Anti Clockwise 75 kW 4 Pole, B3 Foot Mounted Mounting
- TEC Motors T3C Clockwise AC Motor IE4 B35 Foot & Flange Mounted Mounting
- TEC Motors T3C Anti Clockwise 55 kW 4 Pole, B3 Foot Mounted Mounting
- TEC Motors T3C Anti Clockwise 45 kW 2 Pole, B3 Foot Mounted Mounting
- TEC Motors T3C Anti Clockwise 22 kW 4 Pole, B3 Foot Mounted Mounting
- TEC Motors T3C Anti Clockwise 15 kW 4 Pole, B3 Foot Mounted Mounting
