Omron G-Series Servo Motor, 100 W, 1 Phase, 230 V
- RS Stock No.:
- 215-8291
- Mfr. Part No.:
- R88M-GP10030T-S2
- Brand:
- Omron
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£1,229.17
(exc. VAT)
£1,475.00
(inc. VAT)
- RS Stock No.:
- 215-8291
- Mfr. Part No.:
- R88M-GP10030T-S2
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Power Rating | 100 W | |
| Supply Voltage | 230 V | |
| Phase | 1 | |
| Series | G-Series | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Power Rating 100 W | ||
Supply Voltage 230 V | ||
Phase 1 | ||
Series G-Series | ||
The Omron professional range of G series servo motors provides wide range of compact servo motors and designed to meet all application needs. When used with a SmartStep 2 drive, the G-series servo motors offer the simplicity and cost-effectiveness of a stepper. These servo motors have the added advantages of a servo system. This G series flat type AC servo motor has absolute encoder, tap without brake and standard connector. It has 0.32 Nm rated torque, 3000 rpm speed and 100 W power capacity. It operates on 230 VAC single phase.
Peak torque 300% of continuous torque during
3 seconds or more depending on model
Servomotors supported by SmartStep2, G-Series
and Accurax G5 servo drives
Cylindrical and flat servomotors types are available
Encoder accuracy of 10,000 step/rev as standard
and 17-bit ABS encoder as optional
IP65 as standard and shaft oil seal available
Motors with brake as option
3 seconds or more depending on model
Servomotors supported by SmartStep2, G-Series
and Accurax G5 servo drives
Cylindrical and flat servomotors types are available
Encoder accuracy of 10,000 step/rev as standard
and 17-bit ABS encoder as optional
IP65 as standard and shaft oil seal available
Motors with brake as option

