- RS Stock No.:
- 215-8286
- Mfr. Part No.:
- R88M-G05030T-S2-D
- Brand:
- Omron
Available to back order for despatch when stock is available
Price Each
£1,359.00
(exc. VAT)
£1,630.80
(inc. VAT)
Units | Per unit |
---|---|
1 + | £1,359.00 |
- RS Stock No.:
- 215-8286
- Mfr. Part No.:
- R88M-G05030T-S2-D
- Brand:
- Omron
Technical Reference
Legislation and Compliance
Product Details
The Omron professional range of G series servo motor provides wide range of compact servo motors and designed to meet all application needs. When used with a SmartStep 2 drive, the G-series servo motors offer the simplicity and cost-effectiveness of a stepper. These servo motors have the added advantages of a servo system. This G series cylinder type AC servo motor has absolute encoder, tap with brake and circular connector. It has 0.16 Nm rated torque, 3000 rpm speed and 50 W power capacity. It operates on 230 VAC single phase.
Peak torque 300% of continuous torque during
3 seconds or more depending on model
Servomotors supported by SmartStep2, G-Series
and Accurax G5 servo drives
Cylindrical and flat servomotors types are available
Encoder accuracy of 10,000 step/rev as standard
and 17-bit ABS encoder as optional
IP65 as standard and shaft oil seal available
Motors with brake as option
3 seconds or more depending on model
Servomotors supported by SmartStep2, G-Series
and Accurax G5 servo drives
Cylindrical and flat servomotors types are available
Encoder accuracy of 10,000 step/rev as standard
and 17-bit ABS encoder as optional
IP65 as standard and shaft oil seal available
Motors with brake as option
Specifications
Attribute | Value |
---|---|
Power Rating | 50 W |
Supply Voltage | 230 V |
Phase | 1 |
Series | G-Series |
Related links
- Omron G-Series Servo Motor, 50 W, 1 Phase, 230 V
- Omron G-Series Servo Motor, 400 W, 1 Phase, 230 V
- Omron G-Series Servo Motor, 200 W, 1 Phase, 230 V
- Omron G-Series Servo Motor, 750 W, 1 Phase, 230 V
- Omron G Series Servo Motor, 200 W, 1 Phase, 200 V
- Omron G-Series Servo Motor, 100 W, 1 Phase, 230 V
- Omron Accurax G5 Servo Motor, 200 W, 1 Phase, 230 V
- Omron Accurax G5 Servo Motor, 400 W, 1 Phase, 230 V