Motovario M Reversible AC Motor, 0.37 kW, IE1, 3 Phase, 4 Pole, 230/400 V
- RS Stock No.:
- 205-2850
- Mfr. Part No.:
- TS71B4 0,37 230/400-50 B14 MV CN
- Brand:
- Motovario
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£118.59
(exc. VAT)
£142.31
(inc. VAT)
- RS Stock No.:
- 205-2850
- Mfr. Part No.:
- TS71B4 0,37 230/400-50 B14 MV CN
- Brand:
- Motovario
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Motovario | |
| Power Rating | 0.37 kW | |
| Efficiency Class | IE1 | |
| Frequency Rating | 50Hz | |
| Supply Voltage | 230/400 V | |
| Phase | 3 | |
| Number of Poles | 4 | |
| Rotation | Reversible | |
| Series | M | |
| Select all | ||
|---|---|---|
Brand Motovario | ||
Power Rating 0.37 kW | ||
Efficiency Class IE1 | ||
Frequency Rating 50Hz | ||
Supply Voltage 230/400 V | ||
Phase 3 | ||
Number of Poles 4 | ||
Rotation Reversible | ||
Series M | ||
