Motovario M Reversible AC Motor, 0.25 kW, IE1, 3 Phase, 4 Pole, 230/400 V, B5 Mounting

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
205-2846
Mfr. Part No.:
TS71A4 0,25 230/400-50 B5 MV CN
Brand:
Motovario
Find similar products by selecting one or more attributes.
Select all

Brand

Motovario

Power Rating

0.25 kW

Efficiency Class

IE1

Frequency Rating

50Hz

Supply Voltage

230/400 V

Phase

3

Number of Poles

4

Mounting Type

B5

Rotation

Reversible

Series

M

Dimensions

F71