- RS Stock No.:
- 125-0270
- Mfr. Part No.:
- 82304039
- Brand:
- Crouzet
Available to back order for despatch when stock is available
Added
Price Each
£105.36
(exc. VAT)
£126.43
(inc. VAT)
Units | Per unit |
1 - 4 | £105.36 |
5 - 9 | £100.10 |
10 - 24 | £94.83 |
25 - 49 | £89.56 |
50 + | £84.28 |
- RS Stock No.:
- 125-0270
- Mfr. Part No.:
- 82304039
- Brand:
- Crouzet
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Geared DC Motor Series 82 340
A range of Crouzet DC motors from the 82 340 series with a maximum output torque of 8 Nm. These geared motors are particularly suitable for use in applications such as valves, pumps, medical equipment, access barriers, turnstiles, lift doors, water treatment, billboards plus many others.
Specifications
Attribute | Value |
---|---|
Power Rating | 0.2 W |
AC Motor Type | Geared |
Supply Voltage | 24 → 240 V |
Output Speed | 600 rpm |
Width | 47 (Dia.)mm |
Maximum Output Torque | 8 Nm |
Standards Met | CE, cULus |
Series | 82340 |
Related links
- Crouzet 82540 Geared AC Geared Motor 24 V
- Crouzet 82520 Geared AC Geared Motor 24 V
- RS PRO Clockwise Synchronous Geared AC Geared Motor 1 Phase, 220 → 240 V
- Crouzet Anti Clockwise Synchronous Geared AC Geared Motor 230 V
- Crouzet Reversible Synchronous Geared AC Geared Motor 230 → 240 V
- Crouzet Clockwise Synchronous Geared AC Geared Motor 230 V
- Cliff Electronics Anti Clockwise Synchronous Geared AC Geared...
- RS PRO Reversible Synchronous Geared AC Geared Motor 1 Phase, 240 V