Parvalux Induction AC Geared Motor, 1 Phase, Reversible, 220 → 240 V, 58 rpm, 150 W
- RS Stock No.:
- 717-859
- Mfr. Part No.:
- SD18-0081/CONT
- Brand:
- Parvalux
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 717-859
- Mfr. Part No.:
- SD18-0081/CONT
- Brand:
- Parvalux
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parvalux | |
| Power Rating | 150 W | |
| AC Motor Type | Induction | |
| Supply Voltage | 220 → 240 V | |
| Phase | 1 | |
| Output Speed | 58 rpm | |
| Gearhead Type | Worm | |
| Shaft Diameter | 12mm | |
| Shaft Length | 52mm | |
| Width | 120mm | |
| Maximum Output Torque | 5.9 Nm | |
| Length | 231mm | |
| Rotation | Reversible | |
| Depth | 141mm | |
| Dimensions | 231 x 120 x 141 mm | |
| Select all | ||
|---|---|---|
Brand Parvalux | ||
Power Rating 150 W | ||
AC Motor Type Induction | ||
Supply Voltage 220 → 240 V | ||
Phase 1 | ||
Output Speed 58 rpm | ||
Gearhead Type Worm | ||
Shaft Diameter 12mm | ||
Shaft Length 52mm | ||
Width 120mm | ||
Maximum Output Torque 5.9 Nm | ||
Length 231mm | ||
Rotation Reversible | ||
Depth 141mm | ||
Dimensions 231 x 120 x 141 mm | ||
RoHS Status: Not Applicable
