Parvalux Induction AC Geared Motor, Reversible, 220 → 240 V, 30 rpm
- RS Stock No.:
- 717-360
- Mfr. Part No.:
- SD8-0192/CONT
- Brand:
- Parvalux
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 717-360
- Mfr. Part No.:
- SD8-0192/CONT
- Brand:
- Parvalux
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parvalux | |
| AC Motor Type | Induction | |
| Supply Voltage | 220 → 240 V | |
| Output Speed | 30 rpm | |
| Shaft Diameter | 9mm | |
| Shaft Length | 29mm | |
| Width | 96mm | |
| Maximum Output Torque | 2.9 Nm | |
| Rotation | Reversible | |
| Length | 180mm | |
| Dimensions | 180 x 96 x 106 mm | |
| Depth | 106mm | |
| Select all | ||
|---|---|---|
Brand Parvalux | ||
AC Motor Type Induction | ||
Supply Voltage 220 → 240 V | ||
Output Speed 30 rpm | ||
Shaft Diameter 9mm | ||
Shaft Length 29mm | ||
Width 96mm | ||
Maximum Output Torque 2.9 Nm | ||
Rotation Reversible | ||
Length 180mm | ||
Dimensions 180 x 96 x 106 mm | ||
Depth 106mm | ||
RoHS Status: Not Applicable
