Parvalux MSD29 Reversible Induction AC Motor, 60 W, 1 Phase, Flange Mount Mounting
- RS Stock No.:
- 716-070
- Mfr. Part No.:
- MSD29-0003/CONT
- Brand:
- Parvalux
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 716-070
- Mfr. Part No.:
- MSD29-0003/CONT
- Brand:
- Parvalux
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parvalux | |
| Power Rating | 60 W | |
| AC Motor Type | Induction | |
| Phase | 1 | |
| Output Speed | 1400 rpm | |
| Mounting Type | Flange Mount | |
| Shaft Diameter | 7.93mm | |
| Shaft Length | 38mm | |
| Width | 111mm | |
| Rotation | Reversible | |
| Length | 223mm | |
| Series | MSD29 | |
| Dimensions | 223 x 111 x 115 mm | |
| Depth | 115mm | |
| Select all | ||
|---|---|---|
Brand Parvalux | ||
Power Rating 60 W | ||
AC Motor Type Induction | ||
Phase 1 | ||
Output Speed 1400 rpm | ||
Mounting Type Flange Mount | ||
Shaft Diameter 7.93mm | ||
Shaft Length 38mm | ||
Width 111mm | ||
Rotation Reversible | ||
Length 223mm | ||
Series MSD29 | ||
Dimensions 223 x 111 x 115 mm | ||
Depth 115mm | ||
