Parvalux Induction AC Geared Motor, 1 Phase, Reversible, 240 V ac, 32 rpm, 35 W
- RS Stock No.:
- 397-398
- Mfr. Part No.:
- SD8-0207/CONT
- Brand:
- Parvalux
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£282.35
(exc. VAT)
£338.82
(inc. VAT)
- RS Stock No.:
- 397-398
- Mfr. Part No.:
- SD8-0207/CONT
- Brand:
- Parvalux
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parvalux | |
| Power Rating | 35 W | |
| AC Motor Type | Induction | |
| Supply Voltage | 240 V ac | |
| Phase | 1 | |
| Output Speed | 32 rpm | |
| Gearhead Type | Double Worm | |
| Shaft Diameter | 12mm | |
| Shaft Length | 52mm | |
| Width | 136mm | |
| Length | 203mm | |
| Rotation | Reversible | |
| Maximum Output Torque | 5.5 Nm | |
| Depth | 113mm | |
| Dimensions | 203 x 136 x 113 mm | |
| Select all | ||
|---|---|---|
Brand Parvalux | ||
Power Rating 35 W | ||
AC Motor Type Induction | ||
Supply Voltage 240 V ac | ||
Phase 1 | ||
Output Speed 32 rpm | ||
Gearhead Type Double Worm | ||
Shaft Diameter 12mm | ||
Shaft Length 52mm | ||
Width 136mm | ||
Length 203mm | ||
Rotation Reversible | ||
Maximum Output Torque 5.5 Nm | ||
Depth 113mm | ||
Dimensions 203 x 136 x 113 mm | ||
RoHS Status: Not Applicable
