ABB Induction AC Motor, 1.1 kW, 3 Phase, 220 → 420 V ac, Flange Mount Mounting
- RS Stock No.:
- 320-146
- Mfr. Part No.:
- M2AA 90S
- Brand:
- ABB
Subtotal (1 unit)*
£240.45
(exc. VAT)
£288.54
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £240.45 |
*price indicative
- RS Stock No.:
- 320-146
- Mfr. Part No.:
- M2AA 90S
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Power Rating | 1.1 kW | |
| AC Motor Type | Induction | |
| Supply Voltage | 220 → 420 V ac | |
| Phase | 3 | |
| Output Speed | 1420 rpm @ 380 V (50 Hz) | |
| Mounting Type | Flange Mount | |
| Shaft Diameter | 8mm | |
| Shaft Length | 50mm | |
| Width | 140mm | |
| Length | 284.5mm | |
| Current Rating | 2.6 A | |
| Maximum Output Torque | 7.3 Nm | |
| Dimensions | 284.5 x 140 x 217 mm | |
| Depth | 217mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Power Rating 1.1 kW | ||
AC Motor Type Induction | ||
Supply Voltage 220 → 420 V ac | ||
Phase 3 | ||
Output Speed 1420 rpm @ 380 V (50 Hz) | ||
Mounting Type Flange Mount | ||
Shaft Diameter 8mm | ||
Shaft Length 50mm | ||
Width 140mm | ||
Length 284.5mm | ||
Current Rating 2.6 A | ||
Maximum Output Torque 7.3 Nm | ||
Dimensions 284.5 x 140 x 217 mm | ||
Depth 217mm | ||
RoHS Status: Not Applicable
