Power Integrations, AC-DC Converter 825mA, Minimum of 50 V dc 7-Pin, SOIC LNK576DG

Discontinued
Packaging Options:
RS Stock No.:
123-5541
Mfr. Part No.:
LNK576DG
Brand:
Power Integrations
Find similar products by selecting one or more attributes.
Select all

Brand

Power Integrations

Maximum Input Voltage

265 V ac

Mounting Type

Surface Mount

Pin Count

7

Maximum Output Current

825mA

Dimensions

4.9 x 3.9 x 1.65mm

Package Type

SOIC

Input Voltage Range

85 → 265 V ac

Current Limit

375mA

Minimum Input Voltage

85 V ac

Maximum Operating Temperature

+150 °C

Length

4.9mm

Width

3.9mm

Height

1.65mm

Minimum Operating Temperature

-40 °C

Minimum Output Voltage

50 V dc

Output Current Range

Maximum of 825 mA

Typical Operating Supply Voltage

230 V ac

Operating Temperature Range

-40 → +150 °C

Output Voltage Range

Minimum of 50 V dc

LinkZero-LP Zero No-load AC-DC Converters


The Power Integrations LinkZero-LP AC-DC converters incorporate circuitry which enables the devices to automatically enter or exit a no-load condition whilst consuming less than 5mW of standby power at 230Vac. This low power level is almost immeasurable on most power meters and is effectively zero when using the IEC 62301 specification for standby power.

123-5540 LNK574DG AC/DC Converter 3W
123-5541 LNK576DG AC/DC Converter 8W

• Automatically enters standby mode when load drops below ∼0.6% of full load for LNK574 and ∼0.2% for LNK576
• Detects load reconnection and automatically restarts regulation
• Simple upgrade to existing Power Integrations LinkSwitch-LP designs
• Suitable for low-cost clampless designs
• Frequency jittering greatly reduces EMI filter cost
• Compact SO-8 package with extended creepage improves system field reliability
• Accurate hysteretic thermal shutdown protection with automatic recovery
• Universal input range allows worldwide operation
• Auto-restart reduces delivered power by >85% during short-circuit and open-loop fault conditions
• ON/OFF control provides constant efficiency with very light loads; no loop compensation needed
• High bandwidth provides excellent transient load response with no overshoot
• No-load or standby (1 mW output power) consumption less than 5 mW at 230 Vac input
• Easily meets all global energy efficiency regulations with no added components


AC-DC Converters, Power Integrations