Power Integrations, AC-DC Converter 375mA, Minimum of 50 V dc 7-Pin, SOIC LNK574DG

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
123-5540
Mfr. Part No.:
LNK574DG
Brand:
Power Integrations
Find similar products by selecting one or more attributes.
Select all

Brand

Power Integrations

Maximum Input Voltage

265 V ac

Mounting Type

Surface Mount

Pin Count

7

Maximum Output Current

375mA

Dimensions

4.9 x 3.9 x 1.65mm

Package Type

SOIC

Input Voltage Range

85 → 265 V ac

Current Limit

146mA

Minimum Input Voltage

85 V ac

Maximum Operating Temperature

+150 °C

Length

4.9mm

Width

3.9mm

Height

1.65mm

Minimum Operating Temperature

-40 °C

Output Current Range

Maximum of 375 mA

Minimum Output Voltage

50 V dc

Operating Temperature Range

-40 → +150 °C

Output Voltage Range

Minimum of 50 V dc

Typical Operating Supply Voltage

230 V ac