ROHM, DC/DC Converter 8-Pin, SOP-J8 BD28C53FJ-LBE2

Get a bulk buy discount

Add 100 more to save £9.30

View bulk pricing options

Subtotal (1 tape of 10 units)*

£7.77

(exc. VAT)

£9.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90£0.777£7.77-
100 - 490£0.684£6.84£9.30
500 - 990£0.614£6.14£81.50
1000 +£0.473£4.73£304.00

*price indicative

Packaging Options:
RS Stock No.:
780-382
Mfr. Part No.:
BD28C53FJ-LBE2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

DC/DC Converter

Maximum Input Voltage

28V

Mount Type

Surface

Pin Count

8

Switching Frequency

53MHz

Package Type

SOP-J8

Minimum Input Voltage

6.9V

Minimum Operating Temperature

-40°C

Maximum Duty Cycle

100%

Maximum Operating Temperature

125°C

Series

BD28C5xFJ-LB Series

Height

1.65mm

Length

6mm

Width

4.9mm

Standards/Approvals

RoHS Compliant

Automotive Standard

No

The ROHM sophisticated PWM DC/DC converter is designed for high power efficiency. Its primary function is to provide regulated voltage conversion while accommodating various design requirements in industrial equipment.

Offers a wide input voltage range from 8.4 V to 7.6 V for versatility in applications

Exhibits low power consumption, optimising system efficiency

Incorporates over current protection, enhancing device reliability

Supports flexible designs by allowing external resistor and capacitor configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy