ROHM, DC/DC Converter 8-Pin, SOP-J8 BD28C50FJ-LBE2
- RS Stock No.:
- 780-379
- Mfr. Part No.:
- BD28C50FJ-LBE2
- Brand:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 780-379
- Mfr. Part No.:
- BD28C50FJ-LBE2
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Maximum Input Voltage | 28V | |
| Product Type | DC/DC Converter | |
| Mount Type | Surface | |
| Switching Frequency | 53MHz | |
| Pin Count | 8 | |
| Package Type | SOP-J8 | |
| Minimum Input Voltage | 6.9V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Duty Cycle | 50% | |
| Maximum Operating Temperature | 125°C | |
| Length | 6mm | |
| Height | 1.65mm | |
| Width | 4.9mm | |
| Series | BD28C5xFJ-LB Series | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Maximum Input Voltage 28V | ||
Product Type DC/DC Converter | ||
Mount Type Surface | ||
Switching Frequency 53MHz | ||
Pin Count 8 | ||
Package Type SOP-J8 | ||
Minimum Input Voltage 6.9V | ||
Minimum Operating Temperature -40°C | ||
Maximum Duty Cycle 50% | ||
Maximum Operating Temperature 125°C | ||
Length 6mm | ||
Height 1.65mm | ||
Width 4.9mm | ||
Series BD28C5xFJ-LB Series | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard No | ||
The ROHM DC/DC Converter is a highly efficient, PWM type power management solution. It operates within an input voltage range of 6.90 V to 28.00 V, making it Ideal for various applications.
Max circuit current of 2.0 mA ensures efficient operation
Startup current of only 60 μA minimises power consumption
Operating temperature range from -40 °C to +125 °C enables adaptability in diverse environments
Compact SOP-J8 package allows for easy integration in space-constrained applications
