Recom, AC/DC Power Supply 625 mA RACM30-48SK/277/OF

Subtotal (1 unit)*

£14.47

(exc. VAT)

£17.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£14.47

*price indicative

RS Stock No.:
667-593
Mfr. Part No.:
RACM30-48SK/277/OF
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Maximum Input Voltage

277V ac

Product Type

AC/DC Power Supply

Output Power

30W

Switching Frequency

63Hz

Maximum Output Current

625mA

Minimum Input Voltage

100V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Width

25mm

Series

RACM30-K/277

Length

38.1mm

Height

76.2mm

COO (Country of Origin):
CN
The Recom AC/DC module is a compact, high-efficiency power solution tailored for medical, industrial, household, and measurement applications. It supports continuous 30 Watt loads with additional Peak capability and operates reliably from -40° to 90°C. Designed for seamless integration, it meets stringent safety and EMI standards, enabling quick time-to-market without the need for external components. Its encapsulated through-hole design ensures compatibility with existing systems and offers flexible mounting options.

Power density of 9.2 W/in³ at 60°C

Rated LPS and OVCIII for up to 5000 m altitude

EMI Class B compliant with grounded outputs

Pin to pin compatible with RAC20-K series

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy