TRACOPOWER Switching Power Supply, TXO 150-124-J 24V dc, 6250mA, 150 W, Input 90V ac to 264V ac

Subtotal (1 unit)*

£46.83

(exc. VAT)

£56.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£46.83

*price indicative

RS Stock No.:
608-918
Mfr. Part No.:
TXO 150-124-J
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

Switching Power Supply

Maximum Output Voltage

24V dc

Number of Outputs

1

Mount Type

Chassis Mount

Power

150W

SMPS Output Current

6250mA

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Width

50.8mm

Standards/Approvals

RoHS, EN 61000-3-2, EN 62368-1, IEC 62368-1, UL 62368-1

Length

101.6mm

Weight

200g

Depth

30mm

Maximum Input Voltage

264V ac

Efficiency

90%

Series

TXO 150

Output Current

6.25A

Minimum Input Voltage

90V ac

The TRACOPOWER Compact 150 Watt AC/DC open frame module with reinforced I/O isolation designed for a wide range of cost sensitive applications. It comes with an active power factor correction and EMC characteristics dedicated for applications in industrial/automation and test & measurement fields making these power supplies an ideal solution for various industrial and cost sensitive applications. It is compliant to IEC/EN/UL 62368-1 safety approvals and EN 61000-3-2 standard.

Protection class II prepared

Internal EN 55032 class B filter

Short circuit and overvoltage

Overload protection

3 year product warranty

Related links