RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Australia, EU, UK, US 24 W 9V dc Output, 2.66 A

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
903-2895
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

AC/DC Adapter

Sub Type

AC/DC Adapter

Plug Type

Australia, EU, UK, US

Output Voltage

9V dc

Output Connector Type

2.1 x 5.5 x 12 mm Centre Positive

Power

24W

Cable Length

1.8m

Number of Outputs

1

Adapter Current

2.66A

Input Connector Type

Universal Plug

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Length

79.1mm

Standards/Approvals

EN 60950-1, CE

Depth

37.1mm

Width

46.2mm

Maximum Input Voltage

240V ac

Efficiency

88.3%

Energy Efficiency Level

VI

Load Regulation

±2 %

Minimum Input Voltage

100V ac

Series

RS PRO

COO (Country of Origin):
GB

RS PRO 24W universal plug-in power supply


From RS PRO, comes a range of high quality 24W universal plug-in power supply. These universal power supplies are an excellent plug in power solution as they are cost effective, highly reliable and designed for use in multiple countries. As part of our RS Pro line of power supplies, you are ensured a reliable & robust power solution.

Features and benefits:


  • Supplied with Interchangeable AC plug tops (UK, Euro, USA and Australia)

  • Worldwide use double insulated for added protection from electrical shock

  • Convenient and lightweight

  • Equipped with over voltage, over current & short circuit protection.

  • 1.8 m DC output cable fitted with 2.1mm DC plug (centre positive)

  • Applications


    This universal adapter has a range of application use such as;

  • Single board computers Peripherals

  • Gaming Machines

  • Network Equipment

  • Point of Sale Equipment

  • Telecom

  • Wireless communications

  • Tablets / Smartphones

  • Why choose RS PRO?


    RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

    Approvals

    CE, FCC, C-Tick, UL, TUV, TUV GS

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy