Mascot 25W Plug In Power Supply 24V dc Output, 1.04A Output
- RS Stock No.:
- 879-3551
- Mfr. Part No.:
- 6322000041
- Brand:
- Mascot
Stock information currently inaccessible
- RS Stock No.:
- 879-3551
- Mfr. Part No.:
- 6322000041
- Brand:
- Mascot
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot | |
| Output Voltage | 24V dc | |
| Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac | |
| Output Current | 1.04A | |
| Maximum Temperature | +40°C | |
| Input Connector | Universal Plug | |
| Number of Outputs | 1 | |
| Power Rating | 25W | |
| Cable Length | 1.2m | |
| Standards Met | CB, CE, cULus, Efficiency level V, EN 60950, EN 61000-6-1, EN 61000-6-3, Energy Star, FCC, GS, LPS, RoHS Compliant | |
| MTBF | >100000h | |
| Priced to Clear | Yes | |
| Load Regulation | 4 → 5% | |
| Type | AC/DC Adapter | |
| Length | 75mm | |
| Series | 6322 | |
| Energy Efficiency Level | V | |
| Width | 43mm | |
| Minimum Temperature | -20°C | |
| Depth | 40mm | |
| Select all | ||
|---|---|---|
Brand Mascot | ||
Output Voltage 24V dc | ||
Input Voltage 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac | ||
Output Current 1.04A | ||
Maximum Temperature +40°C | ||
Input Connector Universal Plug | ||
Number of Outputs 1 | ||
Power Rating 25W | ||
Cable Length 1.2m | ||
Standards Met CB, CE, cULus, Efficiency level V, EN 60950, EN 61000-6-1, EN 61000-6-3, Energy Star, FCC, GS, LPS, RoHS Compliant | ||
MTBF >100000h | ||
Priced to Clear Yes | ||
Load Regulation 4 → 5% | ||
Type AC/DC Adapter | ||
Length 75mm | ||
Series 6322 | ||
Energy Efficiency Level V | ||
Width 43mm | ||
Minimum Temperature -20°C | ||
Depth 40mm | ||
- COO (Country of Origin):
- TW
Related links
- Mascot 10W Plug In Power Supply 24V dc Output, 400 → 1500mA Output
- RS PRO 36 W AC-DC Converter Power Supplies AC/DC Adapter 24V dc Output, 1.5 A
- RS PRO 150 W Switched Mode Power Supply AC/DC Adapter C14 24V dc Output
- LED2WORK 36 W Power Supply Plug In Power Supply EU-UK Adapter 24V dc Output
- EOS 36 W Switched Mode Power Supply AC/DC Adapter 3 Pin 24V dc Output, 1.5 A
- Unifive 24 W AC/DC Adapter AC/DC Adapter IEC 24V dc Output, 1 A
- WAGO DIN Rail Power Supply 24V dc, 40 A Output 960 W
- Mascot AC/DC Adapter 2-Pin (IEC) 24V dc Output
